+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83070

Wire; OZ-602; OZ; 2x1.5mm2; unshielded; 600V; Cu; stranded; grey

Manufacturer: HELU

Manufacturer part number:
83070
TME Symbol:
OZ-602-2X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-602
Kind of cable
OZ
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
6.4mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-10...90°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
none
CPR standard
no classification
Conform to the norm
CSA C22.2 CSA FT1 UL 758 UL 1581 UL 2587 UL 11008 VW-1
Information
The UL Label and Mark on full factory packaging only
Gross weight65.678 g
Certificates
EAN code4060892014444

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
83070
235 in TME stock
Net price for quantities from 1 m - 2.28 USDGross price for quantities from 1 m - 2.28 USD
Net price for quantities from 10 m - 2.00 USDGross price for quantities from 10 m - 2.00 USD
Net price for quantities from 25 m - 1.73 USDGross price for quantities from 25 m - 1.73 USD
Net price for quantities from 50 m - 1.55 USDGross price for quantities from 50 m - 1.55 USD
Net price for quantities from 100 m - 1.37 USDGross price for quantities from 100 m - 1.37 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m