+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | OZ | |
Manufacturer series | OZ-602-CY | |
Cable structure | 2x1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 1mm2 | |
Core marking | black, numbered | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.6kV | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -5...90°C | |
Resistance to | coolant, flame, most of oils | |
Flexibility class | 5 | |
Cable external diameter | 8.1mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | CSA AWM I/II A/B FT1 CSA FT1 UL 1581 UL 2587 VW-1 | |
Information | The UL Label and Mark on full factory packaging only |