+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14005

Wire; OZ-BL; OZ; 8x0.75mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
14005
TME Symbol:
OZ-BL8X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-BL
Kind of cable
OZ
Cable structure
8x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
blue
Cable external diameter
8.5mm
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
potentially explosive areas
Gross weight99.907 g
Certificates
EAN code4060892010286

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
14005
75 in TME stock
Net price for quantities from 1 m - 5.72 USDGross price for quantities from 1 m - 5.72 USD
Net price for quantities from 10 m - 5.06 USDGross price for quantities from 10 m - 5.06 USD
Net price for quantities from 25 m - 4.33 USDGross price for quantities from 25 m - 4.33 USD
Net price for quantities from 50 m - 3.88 USDGross price for quantities from 50 m - 3.88 USD
Net price for quantities from 100 m - 3.42 USDGross price for quantities from 100 m - 3.42 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m