+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | OZ | |
Manufacturer series | OZ-BL-CY | |
Cable structure | 18x0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 18 | |
Core section | 0.75mm2 | |
Core marking | black, numbered | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | intrinsic safety, no flame propagation | |
Operating temperature | -15...80°C | |
Resistance to | most of chemical compounds, most of oils | |
Cable external diameter | 12.9mm | |
CPR standard | Eca | |
Earth core | none |