+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | OZ | |
Cable structure | 2x0.75mm2 | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | OZ-HF | |
Core section | 0.75mm2 | |
Number of cores | 2 | |
Cable external diameter | 5.5mm | |
Rated voltage | 0.3kV/0.5kV | |
Core marking | black, numbered | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | none | |
Resistance to | most of chemical compounds, most of oils | |
Operating temperature | -40...80°C |