+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11349

Wire; OZ; OZ500-HMH-C; 4x1mm2; shielded,tinned copper braid; LSZH

Manufacturer: HELU

Manufacturer part number:
11349
TME Symbol:
OZ500-HMHC-4X1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ500-HMH-C
Cable structure
4x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free
Operating temperature
-40...70°C
Resistance to
fire, flame, most of oils
Flexibility class
5
Cable external diameter
7.2mm
CPR standard
Dca
Earth core
none
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight100 g
Certificates
EAN code4060892054648

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11349
36 in TME stock
Net price for quantities from 1 m - 4.74 USDGross price for quantities from 1 m - 4.74 USD
Net price for quantities from 10 m - 4.25 USDGross price for quantities from 10 m - 4.25 USD
Net price for quantities from 25 m - 3.65 USDGross price for quantities from 25 m - 3.65 USD
Net price for quantities from 50 m - 3.20 USDGross price for quantities from 50 m - 3.20 USD
Net price for quantities from 100 m - 2.82 USDGross price for quantities from 100 m - 2.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m