+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | JZ-500-PUR | |
Kind of cable | JZ | |
Cable structure | 2x0.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PUR | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Core marking | black, numbered | |
Insulation colour | grey | |
Cable external diameter | 4.8mm | |
Operating temperature | -15...80°C | |
Resistance to | coolant, mechanical stesses, most of oils, ozone, UV rays | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | Eca |