+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10590

Wire; OZ-600; OZ; 6x0.75mm2; unshielded; 600V,1kV; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
10590
TME Symbol:
OZ600/6X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-600
Kind of cable
OZ
Cable structure
6x0.75mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
6
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
9.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Gross weight138.5 g
Certificates
EAN code4060892003684

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10590
181 in TME stock
Net price for quantities from 1 m - 2.83 USDGross price for quantities from 1 m - 2.83 USD
Net price for quantities from 10 m - 2.49 USDGross price for quantities from 10 m - 2.49 USD
Net price for quantities from 25 m - 2.15 USDGross price for quantities from 25 m - 2.15 USD
Net price for quantities from 50 m - 1.92 USDGross price for quantities from 50 m - 1.92 USD
Net price for quantities from 100 m - 1.70 USDGross price for quantities from 100 m - 1.70 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m