+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-10/GY

Enclosure: for remote controller; X: 30mm; Y: 50mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-10/GY
TME Symbol:
P-10/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
30mm
Dimension Y
50mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
grey
Gross weight10.5 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-10/GY
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 150 pcs - 0.91 USDGross price for quantities from 150 pcs - 0.91 USD
Net price for quantities from 600 pcs - 0.83 USDGross price for quantities from 600 pcs - 0.83 USD