+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-11B/3/GY

Enclosure: for remote controller; X: 29mm; Y: 62mm; Z: 10mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
P-11B/3/GY
TME Symbol:
P-11B/3/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
29mm
Dimension Y
62mm
Dimension Z
10mm
Enclosure material
ABS
Body colour
grey
Number of buttons
3
Gross weight8.94 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-11B/3/GY
5 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 400 pcs - 0.98 USDGross price for quantities from 400 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts