+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-14/3/BK

Enclosure: for remote controller; X: 37mm; Y: 84mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-14/3/BK
TME Symbol:
P-14/3/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
84mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Number of buttons
3
Gross weight14.58 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-14/3/BK
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 400 pcs - 0.95 USDGross price for quantities from 400 pcs - 0.95 USD