+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | for remote controller | |
Dimension X | 35mm | |
Dimension Y | 50mm | |
Dimension Z | 10mm | |
Enclosure material | ABS | |
Body colour | grey | |
Enclosure description | 3 holes for LEDs covered by common filter, battery compartment | |
Kit contents | screw x2 |