+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | for remote controller | |
IP rating | IP20 | |
Dimension X | 36mm | |
Dimension Y | 58mm | |
Dimension Z | 13mm | |
Enclosure material | ABS | |
Body colour | light grey | |
Actuator colour | dark grey | |
Number of buttons | 4 |