+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-31G/R

Enclosure: for remote controller; IP20; X: 36mm; Y: 58mm; Z: 13mm


Manufacturer: MASZCZYK

Manufacturer part number:
P-31G/R
TME Symbol:
P-31G/R

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
IP rating
IP20
Dimension X
36mm
Dimension Y
58mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
light grey
Actuator colour
red
Number of buttons
4
Dimensions
Gross weight11.01 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-31G/R
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 150 pcs - 0.75 USDGross price for quantities from 150 pcs - 0.75 USD