+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-3/BK-BK

Enclosure: for remote controller; X: 38mm; Y: 72mm; Z: 15mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-3/BK-BK
TME Symbol:
P-3/BK-BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
38mm
Dimension Y
72mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Actuator colour
black
Number of buttons
4
Gross weight12.2 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-3/BK-BK
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 400 pcs - 0.97 USDGross price for quantities from 400 pcs - 0.97 USD