+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-456/36

Remote control; IP20; EXTA LIFE; 350m; Ch: 36; No.of butt: 36


Manufacturer: ZAMEL

Manufacturer part number:
P-456/36

Alternative designations: EXL10000015

TME Symbol:
P-456/36

Specification

Manufacturer
ZAMEL
Type of automation module
remote control
IP rating
IP20
Manufacturer series
EXTA LIFE
Range
350m
Number of channels
36
Related items
EFC-01, RDP-21, ROP-21, ROP-22, SRP-22
Number of buttons
36
Kind of module
wireless
Power supply
  • battery CR2032 3V x1
Gross weight78.55 g
Certificates
EAN code5903669210887
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
P-456/36
1 in TME stock
Net price for quantities from 1 pcs - 80.53 USDGross price for quantities from 1 pcs - 80.53 USD
Net price for quantities from 5 pcs - 75.49 USDGross price for quantities from 5 pcs - 75.49 USD
Net price for quantities from 10 pcs - 70.46 USDGross price for quantities from 10 pcs - 70.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.