+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-4 BK

Enclosure: for remote controller; X: 37mm; Y: 50mm; Z: 15mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-4 BK
TME Symbol:
P-4/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
50mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight8.4 g
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-4 BK
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 150 pcs - 0.98 USDGross price for quantities from 150 pcs - 0.98 USD