+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-7 BK

Enclosure: for remote controller; X: 37mm; Y: 62mm; Z: 14mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
P-7 BK
TME Symbol:
P-7/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
62mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight10.33 g
See other products in this category: Remote Control Enclosures MASZCZYK
*
P-7 BK
Product withdrawn from the offer
Use the specification table below to search for similar products