+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | for remote controller | |
Dimension X | 37mm | |
Dimension Y | 62mm | |
Dimension Z | 14mm | |
Enclosure material | ABS | |
Body colour | grey | |
Number of buttons | 2 |