+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-96/GY

Enclosure: for remote controller; X: 37mm; Y: 47mm; Z: 11mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-96/GY
TME Symbol:
P-96/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
47mm
Dimension Z
11mm
Enclosure material
ABS
Body colour
grey
Actuator colour
blue
Number of buttons
2
Gross weight6.8 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-96/GY
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD