+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-SOL30

Switch-disconnector; Poles: 2; for DIN rail mounting; 30A; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
P-SOL30

Alternative designations: 120935

TME Symbol:
P-SOL30

Specification

Manufacturer
EATON ELECTRIC
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
30A
IP rating
IP20
Mechanical durability
100000 cycles
Manufacturer series
P-SOL
Cross section of connecting wires
1...6mm2
Application
photovoltaics
Rated voltage
1kV DC
Dimensions
Gross weight285 g
Certificates
EAN code4015081187652
See other products in this category: Disconnectors EATON ELECTRIC,
See other products from this series.:
*
P-SOL30
0 in TME stock
Net price for quantities from 1 pcs - 137.92 USDGross price for quantities from 1 pcs - 137.92 USD
Net price for quantities from 5 pcs - 128.72 USDGross price for quantities from 5 pcs - 128.72 USD
Net price for quantities from 10 pcs - 119.53 USDGross price for quantities from 10 pcs - 119.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.