+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Redisage ELECTRONICS
Manufacturer | Redisage ELECTRONICS | |
Type of automation module | IIoT gateway | |
Mounting | for DIN rail mounting | |
Connection | RJ45 | |
Enclosure material | plastic | |
IP rating | IP20 | |
Data transfer rate | 115.2kbps | |
Communictions protocol | CoAP, HTTP, MQTT | |
Body dimensions | 98x56.4x22.5mm | |
Additional functions | LED status indicator | |
Protection | 4kV ESD protection (contact discharge), 8kV ESD protection (air discharge) | |
Operating temperature | -40...75°C | |
Microcontroller | ESP32 |