+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P0102AL 5AA4

Thyristor; 100V; Ifmax: 0.25A; 0.16A; Igt: 200uA; SOT23-3; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
P0102AL 5AA4
TME Symbol:
P0102AL5AA4

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.1kV
Max. load current
0.25A
Load current
0.16A
Gate current
0.2mA
Case
SOT23-3
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
7A
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics
*
P0102AL 5AA4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs