+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P0102DA 5AL3

Thyristor: standard; 400V; Ifmax: 0.8A; 0.5A; Igt: 200uA; TO92; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
P0102DA 5AL3
TME Symbol:
P0102DA5AL3

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
0.8A
Load current
0.5A
Gate current
0.2mA
Case
TO92
Mounting
THT
Max. forward impulse current
8A
Kind of package
tape
Gross weight0.296 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
P0102DA 5AL3
2056 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Packaging method by the manufacturer:Reel = 2 000 pcs