+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P0354NL

Inductor: common mode; SMD; 1.17uH; ±35%; W: 12.7mm; 1.22A; H: 5.46mm

Manufacturer: PULSE

Manufacturer part number:
P0354NL
TME Symbol:
P0354NL

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
1.17µH
Tolerance
±35%
Width
12.7mm
Max. operating current
1.22A
Height
5.46mm
Impedance
8.2kΩ
Length
12.7mm
Operating temperature
-40...120°C
Gross weight1.42 g
Certificates
See other products in this category: Inductors PULSE
*
P0354NL
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 40 pcs