+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P038006CC3SE IP67

LED; RGB; IP65; 140°; Ø38mm; Controller: SM16703; 24VDC


Manufacturer: IPIXEL LED

Manufacturer part number:
P038006CC3SE IP67
TME Symbol:
P038006CC3SE

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED
LED colour
RGB
IP rating
IP65
Viewing angle
140°
Dimensions
Ø38mm
Kind of controller
SM16703
Operating voltage
24V DC
LEDs' features
programmable
Gross weight24.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules IPIXEL LED,
*
P038006CC3SE IP67
260 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 1.90 USD
Packaging method by the manufacturer:
Bag = 20 pcsBag = 40 pcs