+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P0527NLT

Inductor: common mode; SMD; 530uH; ±35%; W: 25.4mm; 7.2A; H: 10.03mm


Manufacturer: PULSE

Manufacturer part number:
P0527NLT
TME Symbol:
P0527NLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
0.53mH
Tolerance
±35%
Width
25.4mm
Max. operating current
7.2A
Height
10.03mm
Impedance
15mΩ
Length
28.19mm
Operating temperature
-40...120°C
Gross weight10.056 g
Certificates
See other products in this category: Inductors PULSE,
*
P0527NLT
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 40 pcs - 2.43 USDGross price for quantities from 40 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Packaging method by the manufacturer:Reel = 100 pcs