+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P0603E7502BNT

Resistor: thin film; 75kΩ; SMD; 0603; 125mW; ±0.1%; 1.52x0.85x0.5mm


Manufacturer: VISHAY

Manufacturer part number:
P0603E7502BNT
TME Symbol:
P0603E7502BNT

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
75kΩ
Mounting
SMD
Case - inch
0603
Power
0.125W
Tolerance
±0.1%
Max. operating voltage
75V
Body dimensions
1.52x0.85x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
P0603E7502BNT
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.