+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of thyristor | TSS | |
Max. off-state voltage | 58V | |
Case | DO214AA/SMB-3L | |
Mounting | SMD | |
Max. forward impulse current | 20A | |
Semiconductor structure | unidirectional | |
Technology | SIDACtor® | |
Breakover voltage | 77V | |
Application | SLIC equipment | |
Kind of package | reel, tape |