+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P0720ECL

Thyristor: TSS; Urmax: 65V; TO92; THT; 30A; SIDACtor®; UBO: 88V; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
P0720ECL
TME Symbol:
P0720ECL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
65V
Case
TO92
Mounting
THT
Max. forward impulse current
30A
Technology
SIDACtor®
Breakover voltage
88V
Application
baseband equipment
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P0720ECL
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.