+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosure | multipurpose | |
Dimension X | 75mm | |
Dimension Y | 80mm | |
Dimension Z | 55mm | |
Manufacturer series | EURONORD | |
Enclosure material | polyester | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP66 | |
Operating temperature | -40...80°C | |
Mechanical impact resistance | IK08 | |
Flammability rating | UL94V-0 |