+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P0841SNL

Inductor: toroidal; SMD; 2.2uH; 4.9A; R: 36mΩ; ±20%; -40÷130°C


Manufacturer: PULSE

Manufacturer part number:
P0841SNL
TME Symbol:
P0841SNL

Specification

Manufacturer
PULSE
Type of inductor
toroidal
Mounting
SMD
Inductance
2.2µH
Operating current
4.9A
Resistance
36mΩ
Tolerance
±20%
Operating temperature
-40...130°C
Gross weight2 g
Certificates
See other products in this category: Inductors PULSE,
*
P0841SNL
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
Net price for quantities from 70 pcs - 2.25 USDGross price for quantities from 70 pcs - 2.25 USD