+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASEUS | |
Type of connection cable | USB - USB | |
Version | High Speed, USB 2.0 | |
Cable length | 2m | |
Insulation colour | violet | |
Wire insulation material | elastomer thermoplastic TPE | |
Power | 0.1kW | |
Maximum current | 5A | |
Connector colour | violet |