+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P10355703111-B2

Cable; High Speed,USB 2.0; USB A plug,USB C plug; 2m; black; 100W


Manufacturer: BASEUS

Manufacturer part number:
P10355703111-B2
TME Symbol:
P10355703111-B2

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Power
0.1kW
Maximum current
6A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight91.72 g
Certificates
See other products in this category: USB cables and adapters BASEUS,
*
P10355703111-B2
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 20 pcs - 2.77 USDGross price for quantities from 20 pcs - 2.77 USD