+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVC-105-3/8 BLACK 250FT

Protective tube; PVC; black; L: 76.2m; Resistance to: most of oils


Manufacturer: ALPHA WIRE

Manufacturer part number:
PVC-105-3/8 BLACK 250FT
TME Symbol:
P1053/8-BK003

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
protective tube
Material
PVC
Colour
black
Length
76.2m
Resistance to
most of oils
Internal diameter
9.52mm
Outside diameter
11.4mm
Operating temperature
-20...105°C
Gross weight2.6335 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes ALPHA WIRE
*
PVC-105-3/8 BLACK 250FT
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.