+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1100SC

Thyristor: TSS; Urmax: 90V; SMB; SMD; 50A; UBO: 130V; PxxxxSx


Manufacturer: YAGEO

Manufacturer part number:
P1100SC
TME Symbol:
P1100SC

Specification

Manufacturer
YAGEO
Type of thyristor
TSS
Max. off-state voltage
90V
Case
SMB
Mounting
SMD
Max. forward impulse current
50A
Breakover voltage
130V
Manufacturer series
PxxxxSx
Kind of package
reel, tape
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristors - others YAGEO,
See other products from this series.:
*
P1100SC
0 in TME stock
Net price for quantities from 30000 pcs - 0.21 USDGross price for quantities from 30000 pcs - 0.21 USD
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.