+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1106

Connector: IDC; socket; male; data; PIN: 6; P1100; straight; THT; 1x6


Manufacturer: TOMIC

Manufacturer part number:
P1106
TME Symbol:
P1106

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
6
Manufacturer series
P1100
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Leads
dual row
Gross weight1.053 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1106
487 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.77 USDGross price for quantities from 3 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 450 pcs - 0.48 USDGross price for quantities from 450 pcs - 0.48 USD