+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1202

Connector: IDC; socket; male; data; PIN: 2; P1200; straight; THT; 1x2


Manufacturer: TOMIC

Manufacturer part number:
P1202
TME Symbol:
P1202

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
2
Manufacturer series
P1200
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Leads
bottom
Gross weight0.5 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1202
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD