+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1207

Connector: IDC; socket; male; data; PIN: 7; P1200; straight; THT; 1x7


Manufacturer: TOMIC

Manufacturer part number:
P1207
TME Symbol:
P1207

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
7
Manufacturer series
P1200
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
tinned
Leads
bottom
Gross weight1.75 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1207
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 0.52 USDGross price for quantities from 150 pcs - 0.52 USD