+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1208

Connector: IDC; socket; male; data; PIN: 8; P1200; straight; THT; 1x8


Manufacturer: TOMIC

Manufacturer part number:
P1208
TME Symbol:
P1208

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
8
Manufacturer series
P1200
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
Leads
bottom
Gross weight2 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1208
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 0.60 USDGross price for quantities from 150 pcs - 0.60 USD