+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P12LF10SLKD-5071

Transistor: N-MOSFET x2; unipolar; 100V; 12A; Idm: 36A; 50W


Manufacturer: SHINDENGEN

Manufacturer part number:
P12LF10SLKD-5071
TME Symbol:
P12LF10SLKD-5071

Specification

Manufacturer
SHINDENGEN
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100V
Drain current
12A
Pulsed drain current
36A
Power dissipation
50W
Case
LF (MO235B similar)
Gate-source voltage
±10V
On-state resistance
42mΩ
Mounting
SMD
Gate charge
32nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors SHINDENGEN,
*
P12LF10SLKD-5071
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.