+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2.4mW | |
Input voltage | 5...12V DC | |
Output voltage | 1.2kV DC | |
Output current | 2µA | |
Mounting | THT | |
Manufacturer series | P | |
Body dimensions | 35.1x17.3x6.4mm | |
Operating temperature | -10...70°C | |
Switching frequency | 24kHz | |
Number of outputs | 1 | |
Dimensions | 1.38"x0.68" |