+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1304

Connector: IDC; socket; male; data; PIN: 4; P1300; straight; THT; 1x4


Manufacturer: TOMIC

Manufacturer part number:
P1304
TME Symbol:
P1304

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
4
Manufacturer series
P1300
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
tinned
Leads
centrally
Gross weight0.765 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1304
511 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.58 USDGross price for quantities from 3 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 600 pcs - 0.36 USDGross price for quantities from 600 pcs - 0.36 USD
Packaging method by the manufacturer:Bag = 200 pcs