+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1306

Connector: IDC; socket; male; PIN: 6; P1300; straight; THT; 2.54mm


Manufacturer: TOMIC

Manufacturer part number:
P1306
TME Symbol:
P1306

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Manufacturer series
P1300
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Leads
centrally
Gross weight1 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1306
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.69 USDGross price for quantities from 3 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 450 pcs - 0.43 USDGross price for quantities from 450 pcs - 0.43 USD