+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1307

Connector: IDC; socket; male; data; PIN: 7; P1300; straight; THT; 1x7


Manufacturer: TOMIC

Manufacturer part number:
P1307
TME Symbol:
P1307

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
7
Manufacturer series
P1300
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
tinned
Leads
centrally
Gross weight1.13 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1307
427 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.74 USDGross price for quantities from 3 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 450 pcs - 0.46 USDGross price for quantities from 450 pcs - 0.46 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 150 pcsCardboard = 900 pcs