+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1308

Connector: IDC; socket; male; data; PIN: 8; P1300; straight; THT; 1x8


Manufacturer: TOMIC

Manufacturer part number:
P1308
TME Symbol:
P1308

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
8
Manufacturer series
P1300
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
Leads
centrally
Gross weight1.248 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1308
1165 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Packaging method by the manufacturer:
Bag = 150 pcsCardboard = 900 pcs