+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P14-10R-C

Tip: ring; Hole: #10; crimped; for cable; non-insulated; tinned


Manufacturer: PANDUIT

Manufacturer part number:
P14-10R-C
TME Symbol:
P14-10R-C

Specification

Manufacturer
PANDUIT
Type of tip
ring
Hole for screw
#10
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
18AWG...14AWG
Ring inside diameter
5.08mm
Gross weight0.784 g
Certificates
EAN code74983802203
See other products in this category: Non-insulated terminals PANDUIT,
*
P14-10R-C
0 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 100 pcs