+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P14-14R-M

Tip: ring; M6; 2.5mm2; crimped; for cable; non-insulated; tinned


Manufacturer: PANDUIT

Manufacturer part number:
P14-14R-M
TME Symbol:
P14-14R-M

Specification

Manufacturer
PANDUIT
Type of tip
ring
Hole for screw
M6
Wire cross-section
2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
18AWG...14AWG
Ring inside diameter
6.9mm
Gross weight1.103 g
Certificates
EAN code74983802234
See other products in this category: Non-insulated terminals PANDUIT,
*
P14-14R-M
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs