+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P14-4R-M

Tip: ring; 2.5mm2; crimped; for cable; non-insulated; tinned; 3.1mm


Manufacturer: PANDUIT

Manufacturer part number:
P14-4R-M
TME Symbol:
P14-4R-M

Specification

Manufacturer
PANDUIT
Type of tip
ring
Wire cross-section
2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
18AWG...14AWG
Ring inside diameter
3.1mm
Gross weight1.104 g
Certificates
EAN code74983802159
See other products in this category: Non-insulated terminals PANDUIT,
*
P14-4R-M
960 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs