+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1402ACLRP

Thyristor: TSS; Urmax: 116V; TO220A; THT; 50A; symmetric; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P1402ACLRP
TME Symbol:
P1402ACLRP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
116V
Case
TO220A
Mounting
THT
Max. forward impulse current
50A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
154V
Application
baseband equipment
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P1402ACLRP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 700 pcs - 1.97 USDGross price for quantities from 700 pcs - 1.97 USD